Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640383-5Copy |
| Order Code | 589329 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640383-5Copy |
| Order Code | 589329 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3.96mm |
| No. of Rows | 1Rows |
| No. of Contacts | 5Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | - |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 640383-5
1 Product Found
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (07-Jul-2017) |
| Pitch Spacing | 3.96mm |
|---|---|
| No. of Contacts | 5Contacts |
| Product Range | - |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
