Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770331-1
Order Code3792102
Product RangeCommercial .062"
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.536 (S$0.5842) |
| 100+ | S$0.455 (S$0.496) |
| 500+ | S$0.406 (S$0.4425) |
| 1000+ | S$0.386 (S$0.4207) |
| 2500+ | S$0.362 (S$0.3946) |
| 5000+ | S$0.355 (S$0.387) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.36 (S$5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770331-1
Order Code3792102
Product RangeCommercial .062"
Product RangeCommercial .062"
No. of Positions3Ways
Pitch Spacing3.68mm
For Use WithAMP Commercial .062" Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial .062"
No. of Positions
3Ways
For Use With
AMP Commercial .062" Series Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 770331-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
