Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776523-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927251 |
| Product Range | AMPSEAL 16 Series |
| Your Part Number |
468 In Stock
Need more?
468 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.270 (S$4.6543) |
| 10+ | S$3.730 (S$4.0657) |
| 100+ | S$3.180 (S$3.4662) |
| 250+ | S$3.070 (S$3.3463) |
| 500+ | S$3.010 (S$3.2809) |
| 1000+ | S$2.970 (S$3.2373) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.27 (S$4.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776523-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927251 |
| Product Range | AMPSEAL 16 Series |
| Product Range | AMPSEAL 16 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Ways |
| For Use With | AMP AMPSEAL 16 Series Socket Contacts |
| Connector Body Material | Thermoplastic, Glass Filled Body |
| IP Rating | IP67 |
| Voltage Rating | 250V |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL 16 Series |
|---|---|
| No. of Positions | 3Ways |
| Connector Body Material | Thermoplastic, Glass Filled Body |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | AMP AMPSEAL 16 Series Socket Contacts |
| IP Rating | IP67 |
| Current Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
