Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776533-4Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927252 |
| Product Range | AMPSEAL 16 Series |
| Your Part Number |
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.420 (S$9.1778) |
| 10+ | S$8.400 (S$9.156) |
| 25+ | S$8.380 (S$9.1342) |
| 100+ | S$8.350 (S$9.1015) |
| 250+ | S$8.330 (S$9.0797) |
| 500+ | S$8.300 (S$9.047) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.42 (S$9.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776533-4Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927252 |
| Product Range | AMPSEAL 16 Series |
| Product Range | AMPSEAL 16 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 12Ways |
| For Use With | AMP AMPSEAL 16 Series Socket Contacts |
| Connector Body Material | Thermoplastic, Glass Filled Body |
| IP Rating | IP67 |
| Voltage Rating | 250V |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL 16 Series |
|---|---|
| No. of Positions | 12Ways |
| Connector Body Material | Thermoplastic, Glass Filled Body |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | AMP AMPSEAL 16 Series Socket Contacts |
| IP Rating | IP67 |
| Current Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
