Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 794193-1Copy |
| Order Code | 3614864 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 794193-1Copy |
| Order Code | 3614864 |
| Technical Datasheet | |
| Product Range | - |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 8Ways |
| Pitch Spacing | 4.14mm |
| For Use With | Mini-Universal MATE-N-LOK Connectors |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
| Product Range | - |
|---|---|
| No. of Positions | 8Ways |
| For Use With | Mini-Universal MATE-N-LOK Connectors |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 4.14mm |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0302 |
