Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828278-6Copy |
| Order Code | 1187866 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828278-6Copy |
| Order Code | 1187866 |
| Product Range | - |
| D Sub Shell Size | DB |
| Cable Exit Angle | 45°, 180° |
| Connector Body Material | PC (Polycarbonate) Body |
Technical Specifications
| Product Range | - |
|---|---|
| Cable Exit Angle | 45°, 180° |
| D Sub Shell Size | DB |
|---|---|
| Connector Body Material | PC (Polycarbonate) Body |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028 |
