Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925575-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3134510
Product RangeStandard Timer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$0.248 (S$0.2703) |
| 7500+ | S$0.223 (S$0.2431) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
S$620.00 (S$675.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925575-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3134510
Product RangeStandard Timer
Technical Datasheet
Product RangeStandard Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Wire Size AWG Min17AWG
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard Timer
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
15AWG
For Use With
AMP Standard Timer Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
