Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1005-5744-103-SA.Copy
Order Code2103898
Product RangeRL10 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1005-5744-103-SA.Copy
Order Code2103898
Product RangeRL10 Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Product RangeRL10 Series
Thermistor Case Style-
B-Constant4073K
Thermistor TerminalsRadial Leaded
Operating Temperature Min-50°C
Operating Temperature Max150°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Alternatives for RL1005-5744-103-SA.
1 Product Found
Technical Specifications
Resistance (25°C)
10kohm
Product Range
RL10 Series
B-Constant
4073K
Operating Temperature Min
-50°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
