Print Page
DLV-015A-E1BD-C-NI3F
PRESSURE SENSOR, ABSOLUTE, -15 TO 15PSI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLV-015A-E1BD-C-NI3FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3776055
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$87.930 (S$95.8437) |
| 5+ | S$79.680 (S$86.8512) |
| 10+ | S$65.450 (S$71.3405) |
| 50+ | S$62.720 (S$68.3648) |
Price for:Each
Minimum: 1
Multiple: 1
S$87.93 (S$95.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLV-015A-E1BD-C-NI3FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3776055
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-15psi
Supply Voltage Min2.7VDC
Supply Voltage Max3.3VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy±0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Absolute
Supply Voltage Min
2.7VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
-15psi
Supply Voltage Max
3.3VDC
No. of Pins
8Pins
Accuracy
±0.25%
Sensor Mounting
Through Hole
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029257