Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020000-C021B01LFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2120824 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.458 (S$0.4992) |
Price for:Each
Minimum: 2000
Multiple: 2000
S$916.00 (S$998.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020000-C021B01LFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2120824 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| Wire Size AWG Min | 26AWG |
| Wire Size (AWG) | 26AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Product Range | - |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size (AWG) | 26AWG to 16AWG |
| Conductor Area CSA | 1.5mm² |
| Product Range | - |
| Wire Size AWG Min | 26AWG |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| SVHC | Lead (07-Nov-2024) |
Technical Docs (1)
Alternatives for 20020000-C021B01LF
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001939 |
