Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1.650 (S$1.7985) |
10+ | S$1.320 (S$1.4388) |
100+ | S$1.180 (S$1.2862) |
500+ | S$1.080 (S$1.1772) |
1000+ | S$0.968 (S$1.0551) |
2500+ | S$0.876 (S$0.9548) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.65 (S$1.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoE2041130000AG
Order Code3810310
Product RangeE2 3.5mm
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeE2 3.5mm
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
4Ways
Conductor Area CSA
-
Rated Current
10A
Product Range
E2 3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1