Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACJS-NH35.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4777231 |
| Product Range | M Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$1.280 (S$1.3952) |
| 2000+ | S$1.240 (S$1.3516) |
Price for:Each
Minimum: 1000
Multiple: 1000
S$1,280.00 (S$1,395.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACJS-NH35.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4777231 |
| Product Range | M Series |
| No. of Contacts | 3Contacts |
| Gender | Jack |
| Pin Diameter | - |
| Connector Mounting | Panel Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Product Range | M Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | - |
| Contact Plating | Tin Plated Contacts |
| Product Range | M Series |
| Gender | Jack |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| SVHC | No SVHC (17-Jan-2023) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002268 |
