Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | AXS5MP1VCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4740441 |
| Product Range | AXS Series |
| Your Part Number | |
| Technical Datasheet |
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.780 (S$11.7502) |
| 10+ | S$9.930 (S$10.8237) |
| 100+ | S$8.950 (S$9.7555) |
| 250+ | S$8.780 (S$9.5702) |
| 500+ | S$8.600 (S$9.374) |
| 1000+ | S$8.420 (S$9.1778) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.78 (S$11.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | AXS5MP1VCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4740441 |
| Product Range | AXS Series |
| Technical Datasheet | |
| No. of Contacts | 5Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Panel PCB Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Thermoplastic Body |
| Product Range | AXS Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 5Contacts |
|---|---|
| Connector Mounting | Panel PCB Mount |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Plug |
|---|---|
| Contact Plating | Tin Plated Contacts |
| Product Range | AXS Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
