Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114828-11104LFCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3881524
Cut Tape3911429
Product Range10114828 Series
Your Part Number
5,745 In Stock
Need more?
5,745 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.618 | S$0.62 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.618 (S$0.6736) |
| 25+ | S$0.526 (S$0.5733) |
| 75+ | S$0.487 (S$0.5308) |
| 200+ | S$0.447 (S$0.4872) |
| 500+ | S$0.399 (S$0.4349) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.380 (S$0.4142) |
| 3000+ | S$0.361 (S$0.3935) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114828-11104LFCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3881524
Cut Tape3911429
Product Range10114828 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product Range10114828 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
4Contacts
Product Range
10114828 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 10114828-11104LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000552
