Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142344-116KLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4332067
Product RangeMinitek MicroSpace 10142344 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.190 (S$3.4771) |
| 10+ | S$2.770 (S$3.0193) |
| 25+ | S$2.660 (S$2.8994) |
| 50+ | S$2.530 (S$2.7577) |
| 100+ | S$2.410 (S$2.6269) |
| 250+ | S$2.360 (S$2.5724) |
| 500+ | S$2.310 (S$2.5179) |
| 2500+ | S$2.270 (S$2.4743) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.19 (S$3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142344-116KLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4332067
Product RangeMinitek MicroSpace 10142344 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMinitek MicroSpace 10142344 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Pitch Spacing
1.27mm
No. of Contacts
16Contacts
Product Range
Minitek MicroSpace 10142344 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001745
