Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143578-106KLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3549383
Your Part Number
170 In Stock
Need more?
170 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.120 (S$12.1208) |
| 10+ | S$10.110 (S$11.0199) |
| 100+ | S$9.440 (S$10.2896) |
| 250+ | S$8.950 (S$9.7555) |
| 500+ | S$8.530 (S$9.2977) |
| 1000+ | S$8.050 (S$8.7745) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$11.12 (S$12.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143578-106KLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3549383
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows2Rows
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
Connector Type
PCB Header
No. of Rows
2Rows
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002586
