Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10163418-0823002LFCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4285932
Cut Tape4297744
Product RangeBergStak HS 10163418 Series
Your Part Number
550 In Stock
Need more?
550 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.320 | S$5.32 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.320 (S$5.7988) |
| 13+ | S$4.520 (S$4.9268) |
| 41+ | S$4.240 (S$4.6216) |
| 110+ | S$3.840 (S$4.1856) |
| 275+ | S$3.600 (S$3.924) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 550+ | S$3.410 (S$3.7169) |
| 1650+ | S$3.160 (S$3.4444) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10163418-0823002LFCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4285932
Cut Tape4297744
Product RangeBergStak HS 10163418 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBergStak HS 10163418 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
BergStak HS 10163418 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
