Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164367-0080LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4733945
Product RangeFitMate 10164367 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.276 (S$0.3008) |
| 100+ | S$0.235 (S$0.2562) |
| 500+ | S$0.210 (S$0.2289) |
| 1000+ | S$0.199 (S$0.2169) |
| 2500+ | S$0.187 (S$0.2038) |
| 5000+ | S$0.184 (S$0.2006) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.76 (S$3.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164367-0080LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4733945
Product RangeFitMate 10164367 Series
Product RangeFitMate 10164367 Series
No. of Positions8Ways
Pitch Spacing1mm
For Use WithAmphenol 10157098 Crimp terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FitMate 10164367 Series
No. of Positions
8Ways
For Use With
Amphenol 10157098 Crimp terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
