Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020013-C081B01LFCopy |
| Order Code | 1860104 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020013-C081B01LFCopy |
| Order Code | 1860104 |
| Technical Datasheet | |
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Product Range | - |
Alternatives for 20020013-C081B01LF
1 Product Found
Technical Specifications
| Wire Size (AWG) | 28AWG to 16AWG |
|---|---|
| Wire Size AWG Max | 16AWG |
| Product Range | - |
| Wire Size AWG Min | 28AWG |
|---|---|
| Wire Connection Method | Screw |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
