Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020130-G031A01LFCopy |
| Order Code | 1860220 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020130-G031A01LFCopy |
| Order Code | 1860220 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 5mm |
| No. of Positions | 3Ways |
| Rated Current | 15A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole 45° |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 3Ways |
| Rated Voltage | 300V |
| Product Range | TUK SGACK902S Keystone Coupler |
| Pitch Spacing | 5mm |
|---|---|
| Rated Current | 15A |
| Block Orientation | Through Hole 45° |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
