Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021521-00010C1LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3881713
Cut Tape3911489
Product RangeMinitek127 20021521 Series
Your Part Number
3,067 In Stock
5,600 more incoming. You can reserve stock now
3,067 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.310 | S$2.31 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.310 (S$2.5179) |
| 17+ | S$1.970 (S$2.1473) |
| 52+ | S$1.830 (S$1.9947) |
| 140+ | S$1.680 (S$1.8312) |
| 350+ | S$1.650 (S$1.7985) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 700+ | S$1.440 (S$1.5696) |
| 2100+ | S$1.350 (S$1.4715) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021521-00010C1LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3881713
Cut Tape3911489
Product RangeMinitek127 20021521 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMinitek127 20021521 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
Minitek127 20021521 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
