Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 52601-S10-8TLFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4332119 |
| Product Range | Quickie 52601 Series |
| Your Part Number | |
| Technical Datasheet |
3,150 In Stock
Need more?
3,150 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.440 (S$8.1096) |
| 10+ | S$6.440 (S$7.0196) |
| 25+ | S$6.230 (S$6.7907) |
| 50+ | S$6.000 (S$6.540) |
| 100+ | S$5.010 (S$5.4609) |
| 250+ | S$4.780 (S$5.2102) |
| 500+ | S$4.690 (S$5.1121) |
| 1000+ | S$4.640 (S$5.0576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.44 (S$8.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 52601-S10-8TLFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4332119 |
| Product Range | Quickie 52601 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Quickie 52601 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Type | PCB Header |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | Quickie 52601 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003419 |
