Print Page
76383-302LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight, FCI 76383 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76383-302LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3882035
Product RangeFCI 76383 Series
Your Part Number
558 In Stock
Need more?
558 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.470 (S$1.6023) |
| 100+ | S$1.250 (S$1.3625) |
| 250+ | S$1.190 (S$1.2971) |
| 500+ | S$1.120 (S$1.2208) |
| 1000+ | S$1.070 (S$1.1663) |
| 2500+ | S$1.050 (S$1.1445) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.47 (S$1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76383-302LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3882035
Product RangeFCI 76383 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeFCI 76383 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
FCI 76383 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
