Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 76385-312LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3273020 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.200 (S$7.848) |
| 10+ | S$6.510 (S$7.0959) |
| 25+ | S$6.050 (S$6.5945) |
| 50+ | S$5.750 (S$6.2675) |
| 100+ | S$5.400 (S$5.886) |
| 250+ | S$4.950 (S$5.3955) |
| 500+ | S$4.690 (S$5.1121) |
| 1000+ | S$4.550 (S$4.9595) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.20 (S$7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 76385-312LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3273020 |
| Technical Datasheet | |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Type | PCB Header |
Technical Specifications
| Pitch Spacing | 2.54mm |
|---|---|
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Contact Termination Type | Through Hole |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00305 |
