Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 77313-152-40LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4332130 |
| Product Range | BergStik 77313 Series |
| Your Part Number | |
| Technical Datasheet |
1,094 In Stock
Need more?
1,094 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.350 (S$4.7415) |
| 10+ | S$3.770 (S$4.1093) |
| 25+ | S$3.600 (S$3.924) |
| 50+ | S$3.440 (S$3.7496) |
| 100+ | S$3.270 (S$3.5643) |
| 250+ | S$3.130 (S$3.4117) |
| 500+ | S$3.080 (S$3.3572) |
| 1000+ | S$3.020 (S$3.2918) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.35 (S$4.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 77313-152-40LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4332130 |
| Product Range | BergStik 77313 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 40Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | BergStik 77313 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Type | Pin Header |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 40Contacts |
| Product Range | BergStik 77313 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002758 |
