Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 77313-824-20LFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4332132 |
| Product Range | BergStik 77313 Series |
| Your Part Number | |
| Technical Datasheet |
514 In Stock
Need more?
514 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.620 (S$1.7658) |
| 10+ | S$1.410 (S$1.5369) |
| 25+ | S$1.370 (S$1.4933) |
| 50+ | S$1.300 (S$1.417) |
| 100+ | S$1.220 (S$1.3298) |
| 500+ | S$1.160 (S$1.2644) |
| 1000+ | S$1.100 (S$1.199) |
| 2500+ | S$1.080 (S$1.1772) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.62 (S$1.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 77313-824-20LFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4332132 |
| Product Range | BergStik 77313 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | BergStik 77313 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Type | Pin Header |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | BergStik 77313 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001163 |
