Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 79425-408HLFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3273044 |
| Product Range | FCI BergStik 79425 Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.437 (S$0.4763) |
| 25+ | S$0.385 (S$0.4196) |
| 50+ | S$0.350 (S$0.3815) |
| 100+ | S$0.315 (S$0.3434) |
| 500+ | S$0.280 (S$0.3052) |
| 1000+ | S$0.245 (S$0.267) |
| 5000+ | S$0.210 (S$0.2289) |
| 10000+ | S$0.205 (S$0.2234) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.44 (S$0.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 79425-408HLFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3273044 |
| Product Range | FCI BergStik 79425 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Product Range | FCI BergStik 79425 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Type | Pin Header |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| Pitch Spacing | 2.54mm |
|---|---|
| Product Range | FCI BergStik 79425 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
