Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 8655MHRA3701LFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4826792 |
| Your Part Number |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.840 (S$21.6256) |
| 10+ | S$16.870 (S$18.3883) |
| 25+ | S$15.810 (S$17.2329) |
| 100+ | S$14.340 (S$15.6306) |
| 250+ | S$13.810 (S$15.0529) |
| 500+ | S$13.430 (S$14.6387) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.84 (S$21.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 8655MHRA3701LFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4826792 |
| Product Range | - |
| D Sub Shell Size | DC |
| Cable Exit Angle | 45° |
| Connector Body Material | Zinc Alloy Body |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Cable Exit Angle | 45° |
| SVHC | No SVHC (25-Jun-2025) |
| D Sub Shell Size | DC |
|---|---|
| Connector Body Material | Zinc Alloy Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Denmark Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
