Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91910-21215LFCopy
Order Code1630737
Product RangeConan
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91910-21215LFCopy
Order Code1630737
Product RangeConan
Technical Datasheet
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeConan
Contact Termination TypeSurface Mount
Product Overview
The Conan series 1mm mezzanine Connector System provides a mechanically secure, high density electrical interface between parallel printed circuit boards. The Conan's mechanical features and palladium/nickel/gold-plated electrical contacts qualify it for high reliability applications.
- High density
- Low-profile
- Snap engagement contacts assure secure mating with an audible click
- Blade-on-beam contact design allows peeling disengagement and prevents contact stubbing
- Connector housings feature lead-in angles to assist in mating
- Surface-mounted metal hold-downs reinforce connector retention to the printed circuit board
- Mating polarization prevents backward connections
- PCB polarization prevents errors during printed circuit board assembly
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Medical
Technical Specifications
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Contact Material
Copper
Product Range
Conan
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231
