Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoB04R3J1B1AA1401110Copy
Manufacturer Standard Lead Time10 weeks
Order Code4867266
Product RangeFloatCombo Series
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | S$9.480 (S$10.3332) |
| 3600+ | S$8.060 (S$8.7854) |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
S$11,376.00 (S$12,399.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoB04R3J1B1AA1401110Copy
Manufacturer Standard Lead Time10 weeks
Order Code4867266
Product RangeFloatCombo Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFloatCombo Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
FloatCombo Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
