Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLHP3400C07Copy
Manufacturer Standard Lead Time10 weeks
Order Code4841149
Product RangeFLH Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.060 (S$3.3354) |
| 10+ | S$2.790 (S$3.0411) |
| 100+ | S$2.660 (S$2.8994) |
| 500+ | S$2.520 (S$2.7468) |
| 1000+ | S$2.380 (S$2.5942) |
| 2500+ | S$2.340 (S$2.5506) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.06 (S$3.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLHP3400C07Copy
Manufacturer Standard Lead Time10 weeks
Order Code4841149
Product RangeFLH Series
Product RangeFLH Series
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithAmphenol FLH-PC136-XXX Series Crimp Pin Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FLH Series
No. of Positions
3Ways
For Use With
Amphenol FLH-PC136-XXX Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
