Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88PP12102AF1HRCopy
Manufacturer Standard Lead Time15 weeks
Order Code4842432
Product RangeG88PP Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.800 (S$6.322) |
| 10+ | S$5.150 (S$5.6135) |
| 100+ | S$4.580 (S$4.9922) |
| 250+ | S$4.280 (S$4.6652) |
| 500+ | S$4.110 (S$4.4799) |
| 1000+ | S$3.850 (S$4.1965) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.80 (S$6.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88PP12102AF1HRCopy
Manufacturer Standard Lead Time15 weeks
Order Code4842432
Product RangeG88PP Series
Connector SystemsPower, Signal, Wire-to-Board
Pitch Spacing3mm
No. of Rows3Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Straight
Product RangeG88PP Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power, Signal, Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
24Contacts
Product Range
G88PP Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
