Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | MDBREHD2451BPCopy |
| Order Code | 5147017 |
| Product Range | MDBR Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.050 (S$19.6745) |
| 10+ | S$16.380 (S$17.8542) |
| 25+ | S$13.910 (S$15.1619) |
| 100+ | S$12.270 (S$13.3743) |
| 250+ | S$11.310 (S$12.3279) |
| 500+ | S$10.760 (S$11.7284) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.05 (S$19.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | MDBREHD2451BPCopy |
| Order Code | 5147017 |
| Product Range | MDBR Series |
| Product Range | MDBR Series |
| D Sub Shell Size | DE |
| Cable Exit Angle | 180° |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MDBR Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | Thermoplastic Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
