Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | ND92AS2250BPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4852824 |
| Product Range | IX Industrial ND9 Series |
| Your Part Number | |
| Technical Datasheet |
490 In Stock
Need more?
490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.304 (S$0.3314) |
| 100+ | S$0.258 (S$0.2812) |
| 500+ | S$0.231 (S$0.2518) |
| 1000+ | S$0.220 (S$0.2398) |
| 2500+ | S$0.206 (S$0.2245) |
| 5000+ | S$0.202 (S$0.2202) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.04 (S$3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | ND92AS2250BPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4852824 |
| Product Range | IX Industrial ND9 Series |
| Technical Datasheet | |
| Accessory Type | Protective Cap |
| For Use With | Amphenol IX INDUSTRIAL ND9-AS1X-00/AS2X/AS3X/ND9-BS1X-00/BS2X/BS3X Series Receptacle Connectors |
| Connector Body Material | Nylon 4.6 (Polyamide 4.6) Body |
| Product Range | IX Industrial ND9 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Protective Cap |
|---|---|
| Connector Body Material | Nylon 4.6 (Polyamide 4.6) Body |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Amphenol IX INDUSTRIAL ND9-AS1X-00/AS2X/AS3X/ND9-BS1X-00/BS2X/BS3X Series Receptacle Connectors |
|---|---|
| Product Range | IX Industrial ND9 Series |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
