Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJBBAF-0002Copy
Order Code5107913
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.190 (S$59.0671) |
| 5+ | S$51.350 (S$55.9715) |
| 10+ | S$48.450 (S$52.8105) |
| 25+ | S$46.290 (S$50.4561) |
| 50+ | S$43.940 (S$47.8946) |
| 100+ | S$42.930 (S$46.7937) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.19 (S$59.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJBBAF-0002Copy
Order Code5107913
Connector Type ASFP-DD Plug
Connector Type BSFP-DD Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SFP-DD Plug
Cable Length - Imperial
19.7"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SFP-DD Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
