Print Page
20021444-00050T1LF
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 50 Contacts, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL FCI NANTONG |
|---|---|
| Manufacturer Part No | 20021444-00050T1LFCopy |
| Order Code | 5120464 |
| Product Range | Minitek127 20021444 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.040 (S$6.5836) |
| 10+ | S$5.270 (S$5.7443) |
| 100+ | S$4.180 (S$4.5562) |
| 250+ | S$3.950 (S$4.3055) |
| 500+ | S$3.790 (S$4.1311) |
| 1000+ | S$3.660 (S$3.9894) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.04 (S$6.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL FCI NANTONG |
|---|---|
| Manufacturer Part No | 20021444-00050T1LFCopy |
| Order Code | 5120464 |
| Product Range | Minitek127 20021444 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2 Row |
| No. of Contacts | 50Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| Product Range | Minitek127 20021444 Series |
| SVHC | To Be Advised |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 1.27mm |
| No. of Contacts | 50Contacts |
| Contact Material | Copper Alloy |
| Product Range | Minitek127 20021444 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366940 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |