Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00014C4LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3727764
Product RangeMinitek127 Series
Your Part Number
274 In Stock
Need more?
274 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.170 (S$2.3653) |
| 10+ | S$1.870 (S$2.0383) |
| 25+ | S$1.720 (S$1.8748) |
| 50+ | S$1.660 (S$1.8094) |
| 100+ | S$1.580 (S$1.7222) |
| 250+ | S$1.440 (S$1.5696) |
| 500+ | S$1.340 (S$1.4606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.17 (S$2.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00014C4LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3727764
Product RangeMinitek127 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Straight
Product RangeMinitek127 Series
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Contact Termination Type
Surface Mount Straight
Connector Type
Pin Header
Pitch Spacing
1.27mm
Product Range
Minitek127 Series
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001822
