Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 52601-G60-8LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3728777 |
| Product Range | Quickie 52601 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1260+ | S$7.060 (S$7.6954) |
Price for:Each
Minimum: 1260
Multiple: 1260
S$8,895.60 (S$9,696.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 52601-G60-8LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3728777 |
| Product Range | Quickie 52601 Series |
| Technical Datasheet | |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Quickie 52601 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Type | PCB Header |
Technical Specifications
| Pitch Spacing | 2.54mm |
|---|---|
| Product Range | Quickie 52601 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Contact Termination Type | Surface Mount Straight |
|---|---|
| Connector Shroud | Shrouded |
| Connector Type | PCB Header |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .106596 |
