Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$103.510 (S$112.8259) |
| 5+ | S$96.940 (S$105.6646) |
| 10+ | S$89.880 (S$97.9692) |
| 25+ | S$88.490 (S$96.4541) |
| 50+ | S$84.050 (S$91.6145) |
| 100+ | S$79.640 (S$86.8076) |
Product Information
Product Overview
The MS3107B14S-2S from Amphenol is MIL-DTL-5015 series quick disconnect plug with 4 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
4Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Quick Disconnect Plug
Solder Socket
14S-2
Olive Drab Chromate over Cadmium
Silver
General Duty
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate