Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHIRABPNB1
Order Code4416580
Product RangeSurLok Plus SLP Series
30 In Stock
Need more?
30 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$16.320 (S$17.7888) |
10+ | S$14.690 (S$16.0121) |
20+ | S$13.830 (S$15.0747) |
50+ | S$13.050 (S$14.2245) |
100+ | S$11.070 (S$12.0663) |
200+ | S$10.720 (S$11.6848) |
500+ | S$10.430 (S$11.3687) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.32 (S$17.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHIRABPNB1
Order Code4416580
Product RangeSurLok Plus SLP Series
Product RangeSurLok Plus SLP Series
Voltage Rating1.5kVDC
Current Rating120A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Plus SLP Series
Voltage Rating
1.5kVDC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
120A
Contact Termination Type
Busbar Screw
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047741