Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCP022ALS3Copy
Order Code4713209
Product RangeUPC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$150.080 (S$163.5872) |
| 5+ | S$144.920 (S$157.9628) |
| 10+ | S$139.750 (S$152.3275) |
| 25+ | S$134.400 (S$146.496) |
| 50+ | S$124.320 (S$135.5088) |
| 100+ | S$124.310 (S$135.4979) |
Price for:Each
Minimum: 1
Multiple: 1
S$150.08 (S$163.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCP022ALS3Copy
Order Code4713209
Product RangeUPC Series
Technical Datasheet
Product RangeUPC Series
Voltage Rating1kVAC
Current Rating450A
Connector MountingCable Mount
Contact Termination Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
UPC Series
Voltage Rating
1kVAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
450A
Contact Termination Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
