Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | 8P-03PMMP-SF7001.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4244834 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
99 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.370 (S$6.9433) |
| 10+ | S$6.210 (S$6.7689) |
| 25+ | S$5.820 (S$6.3438) |
| 50+ | S$5.410 (S$5.8969) |
| 100+ | S$4.270 (S$4.6543) |
| 250+ | S$4.090 (S$4.4581) |
| 500+ | S$3.880 (S$4.2292) |
| 1000+ | S$3.440 (S$3.7496) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.37 (S$6.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | 8P-03PMMP-SF7001.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4244834 |
| Product Range | M Series |
| Technical Datasheet | |
| Product Range | M Series |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Male |
| No. of Positions | 3 Positions |
| Sensor Contact Type | PCB Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Voltage Rating | 60VDC |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | M Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | PCB Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Plating | Gold |
| Voltage Rating | 60VDC |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 3 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | A Coded |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00547 |
