HDM12A-05BMMB-SL7001
Sensor Connector, Black, M Series, M12, Male, 5 Positions, Screw Pin, Straight Cable Mount

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | HDM12A-05BMMB-SL7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4351842 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$34.320 (S$37.4088) |
| 10+ | S$29.180 (S$31.8062) |
| 25+ | S$27.350 (S$29.8115) |
| 100+ | S$24.800 (S$27.032) |
| 250+ | S$23.250 (S$25.3425) |
| 500+ | S$22.140 (S$24.1326) |
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | HDM12A-05BMMB-SL7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4351842 |
| Product Range | M Series |
| Technical Datasheet | |
| Product Range | M Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 60V |
| SVHC | To Be Advised |
Product Overview
HDM12A-05BMMB-SL7001 is a HDM12, robust M12 high-temperature, 5 pin field installable connector. Engineered for commercial applications with elevated vibration and challenging environmental conditions, the HDM12 excels in heavy-duty and harsh surroundings. Compliant with IEC 61076-2-101 and SAE J2839 standards, the HDM12 connector emerges as the ideal solution for ultra rugged applications prevalent in markets such as heavy equipment, heavy-duty automotive, railway mass transit, factory automation, and more. Elevate your connectivity reliability in extreme conditions with the durability and performance offered by our HDM12 connectors.
- Male gender, screw-in terminal style, straight backshell
- Rugged HDM12 for ultra-reliable, high-temperature applications
- 4A current rating, 50VAC/60VDC voltage rating
- Temperature range from -40°C to 125°C
- IP68 (1M/24Hrs) waterproof rating (mated)
- 1000 cycles durability, 240h (mated) salt spray
- UL1977 certified, complies with IEC 61076-2-101 standard
Technical Specifications
| Product Range | M Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Screw Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Thermoplastic Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Contact Material | Copper Alloy |
| Current Rating | 4A |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
