Print Page
M12A-05PFFR-EE0001
Sensor Connector, M Series, M12, Female, 5 Positions, PCB Socket, Right Angle PCB Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M12A-05PFFR-EE0001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4061217 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.990 (S$11.9791) |
| 10+ | S$9.340 (S$10.1806) |
| 100+ | S$8.000 (S$8.720) |
| 250+ | S$7.780 (S$8.4802) |
| 500+ | S$7.410 (S$8.0769) |
| 1000+ | S$7.050 (S$7.6845) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.99 (S$11.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M12A-05PFFR-EE0001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4061217 |
| Product Range | M Series |
| Technical Datasheet | |
| Product Range | M Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Contact Type | PCB Socket |
| Sensor Connector Mounting | Right Angle PCB Mount |
| IP / NEMA Rating | - |
| Connector Coding | A Coded |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | - |
| Voltage Rating | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | M Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | PCB Socket |
| IP / NEMA Rating | - |
| Connector Body Material | Thermoplastic Body |
| Contact Plating | Gold |
| Voltage Rating | - |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Right Angle PCB Mount |
| Connector Coding | A Coded |
| Contact Material | Copper Alloy |
| Current Rating | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006391 |
