Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoRD-03BMMM-QL8C10Copy
Order Code5135359
Product RangeX-Lok Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.310 (S$25.4079) |
| 10+ | S$20.410 (S$22.2469) |
| 25+ | S$19.040 (S$20.7536) |
| 100+ | S$17.420 (S$18.9878) |
| 250+ | S$16.370 (S$17.8433) |
| 500+ | S$15.620 (S$17.0258) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.31 (S$25.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRD-03BMMM-QL8C10Copy
Order Code5135359
Product RangeX-Lok Series
Connector to ConnectorCircular Plug to Free End
No. of Positions3Ways
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
32.8ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
3Ways
Cable Length - Metric
10m
Product Range
X-Lok Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
