Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | GT06PCM32-ARS-70(29OS)Copy |
| Order Code | 1281462 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | GT06PCM32-ARS-70(29OS)Copy |
| Order Code | 1281462 |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | - |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 4Contacts |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Contact Material | Copper Alloy |
| Product Range | - |
|---|---|
| No. of Contacts | 4Contacts |
| IP Rating | IP67 |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |
