Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL282062A103ICopy
Manufacturer Standard Lead Time8 weeks
Order Code5115987
Product RangeHVSL Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.890 (S$28.2201) |
| 10+ | S$22.000 (S$23.980) |
| 25+ | S$20.620 (S$22.4758) |
| 100+ | S$18.700 (S$20.383) |
| 250+ | S$17.530 (S$19.1077) |
| 500+ | S$16.700 (S$18.203) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.89 (S$28.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL282062A103ICopy
Manufacturer Standard Lead Time8 weeks
Order Code5115987
Product RangeHVSL Series
Product RangeHVSL Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP2XB, IP67, IP6K9K
Voltage Rating800V
Current Rating23A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HVSL Series
No. of Contacts
2Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
-
Voltage Rating
800V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Socket
Contact Material
Copper Alloy
IP Rating
IP2XB, IP67, IP6K9K
Current Rating
23A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
