Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | HVSL362022ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115989 |
| Product Range | HVSL Series |
| Your Part Number |
68 In Stock
Need more?
68 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.930 (S$17.3637) |
| 10+ | S$13.530 (S$14.7477) |
| 25+ | S$12.690 (S$13.8321) |
| 100+ | S$11.500 (S$12.535) |
| 250+ | S$10.790 (S$11.7611) |
| 500+ | S$10.270 (S$11.1943) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.93 (S$17.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | HVSL362022ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115989 |
| Product Range | HVSL Series |
| Product Range | HVSL Series |
| Automotive Connector Shell Style | Box Mount Receptacle |
| No. of Contacts | 2Contacts |
| Automotive Contact Type | Crimp Pin |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| IP Rating | IP2XB, IP67 |
| Voltage Rating | 1kVDC |
| Current Rating | 95A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HVSL Series |
|---|---|
| No. of Contacts | 2Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Plating | Silver |
| Voltage Rating | 1kVDC |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Box Mount Receptacle |
|---|---|
| Automotive Contact Type | Crimp Pin |
| Contact Material | Copper Alloy |
| IP Rating | IP2XB, IP67 |
| Current Rating | 95A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
