Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/31-20WCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4241597 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
96 In Stock
Need more?
96 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.110 (S$20.8299) |
| 5+ | S$18.290 (S$19.9361) |
| 10+ | S$17.460 (S$19.0314) |
| 25+ | S$16.120 (S$17.5708) |
| 50+ | S$16.000 (S$17.440) |
| 100+ | S$15.270 (S$16.6443) |
| 250+ | S$14.950 (S$16.2955) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.11 (S$20.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/31-20WCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4241597 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Connector Shell Size | 37 / 20 |
| Cable Diameter Max | 23.22mm |
| Strain Relief Material | Aluminum Alloy |
| Product Range | TUK SGACK902S Keystone Coupler |
| For Use With | MIL-DTL-26482 Series 2, MIL-DTL-5015 Series & MIL-DTL-83723 Series III Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 37 / 20 |
|---|---|
| Strain Relief Material | Aluminum Alloy |
| For Use With | MIL-DTL-26482 Series 2, MIL-DTL-5015 Series & MIL-DTL-83723 Series III Circular Connectors |
| Cable Diameter Max | 23.22mm |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0133 |
