Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$160.880 (S$175.3592) |
| 5+ | S$153.030 (S$166.8027) |
| 10+ | S$145.190 (S$158.2571) |
| 25+ | S$139.430 (S$151.9787) |
| 50+ | S$132.980 (S$144.9482) |
| 100+ | S$130.800 (S$142.572) |
Price for:Each
Minimum: 1
Multiple: 1
S$160.88 (S$175.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RSL116078 is a RSL series (MIL-PRF-12883) 2 pole, 10A, extended height relay socket without contacts. It complies with M12883/41-01 standards.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000ft dielectric withstanding voltage
- Operating temperature range from -65°C to 125°C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556